Parametric results for: SRS252 under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: srs252
Select parts from the table below to compare.
Compare
Compare
SRS252T
Adam Technologies Inc
Check for Price Contact Manufacturer 52 2 787.4 µm 20 mΩ 1 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER SN-PB ON CU STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 105 °C PLUG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.031 inch 0.047 inch NO LOCKING ONE SOLDER 0.12 inch 0.127 inch 0.806 inch 0.11 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
SRS252SG
Adam Technologies Inc
Check for Price Contact Manufacturer 52 2 787.4 µm 20 mΩ 1 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 105 °C PLUG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.031 inch 0.047 inch NO LOCKING ONE FLASH inch SOLDER 0.12 inch 0.127 inch 0.806 inch 0.11 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
SRS252TSMT
Adam Technologies Inc
Check for Price Contact Manufacturer 52 2 787.4 µm 20 mΩ 1 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER SN-PB ON CU STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 105 °C PLUG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.031 inch 0.047 inch NO LOCKING ONE SURFACE MOUNT 0.12 inch 0.127 inch 0.806 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
SRS252USMT
Adam Technologies Inc
Check for Price Contact Manufacturer 52 2 787.4 µm 20 mΩ 1 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 105 °C PLUG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.031 inch 0.047 inch NO LOCKING ONE FLASH inch SURFACE MOUNT 0.12 inch 0.127 inch 0.806 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
SRS252U
Adam Technologies Inc
Check for Price Contact Manufacturer 52 2 787.4 µm 20 mΩ 1 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 105 °C PLUG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.031 inch 0.047 inch NO LOCKING ONE FLASH inch SOLDER 0.12 inch 0.127 inch 0.806 inch 0.11 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
SRS252SGSMT
Adam Technologies Inc
Check for Price Contact Manufacturer 52 2 787.4 µm 20 mΩ 1 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 105 °C PLUG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.031 inch 0.047 inch NO LOCKING ONE FLASH inch SURFACE MOUNT 0.12 inch 0.127 inch 0.806 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40