Filter Your Search
1 - 2 of 2 results
|
HSS-104-TT-1A
Samtec Inc
|
$0.5785 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | 0.36 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
SS-104-TT-1A
Samtec Inc
|
$0.7134 | Yes | Yes | Active | 4 | 1 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant |