Filter Your Search
1 - 1 of 1 results
|
SS-122-G-7
Samtec Inc
|
Check for Price | Yes | Yes | Active | 22 | 1 | FEMALE | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | MACHINED | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 2.2 inch | 0.5 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 |