Filter Your Search
1 - 10 of 16 results
|
SS-132-T-2
Samtec Inc
|
$4.1250 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||||||
|
HSS-132-T-2
Samtec Inc
|
$5.3701 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | |||||||
|
SS-132-T-22
Samtec Inc
|
$5.5449 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 3.2 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||
|
SS-132-T-21C
Samtec Inc
|
$6.7315 | Yes | Yes | Active | 32 | 1 | FEMALE | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 3.2 inch | 0.353 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SS-132-T-21A
Samtec Inc
|
$6.8641 | Yes | Yes | Active | 32 | 1 | FEMALE | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 3.2 inch | 0.453 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SS-132-T-21B
Samtec Inc
|
$6.9922 | Yes | Yes | Active | 32 | 1 | FEMALE | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 3.2 inch | 0.603 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | |||||||||
|
ESS-132-T-27
Samtec Inc
|
$7.8200 | Yes | Yes | Active | 32 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESS | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||
|
ESS-132-T-23
Samtec Inc
|
$9.6614 | Yes | Yes | Active | 32 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESS | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||
|
ESS-132-T-26
Samtec Inc
|
$9.8357 | Yes | Yes | Active | 32 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESS | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||
|
ESS-132-T-28
Samtec Inc
|
$10.0148 | Yes | Yes | Active | 32 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESS | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant |