Filter Your Search
1 - 1 of 1 results
|
SS-52000-003
Bel Fuse
|
Check for Price | Yes | Active | 18 | 1+1 | 2 mm | 2+2 | 1.8 A | FEMALE AND FEMALE | BOARD | PLASTIC | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | NO | 2 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING FLANGE | RECEPTACLE | STAGGERED | USB 3.0 A | NO | BLUE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.5/1.7 mm | 30u inch | NICKEL | SOLDER | 0.63 inch | 0.677 inch | 0.587 inch | 0.106 inch | BEL FUSE INC | compliant |