Filter Your Search
1 - 10 of 11 results
|
SS-650810-A-FLS
Bel Fuse
|
$1.0314 | Yes | Active | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD AND PANEL | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | RJ CONNECTOR | PANEL MOUNTABLE | NO | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | HOLE .125-.137 | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.644 inch | 0.65 inch | 0.715 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
SS-650810-A-FLS-A344
Bel Fuse
|
Check for Price | Obsolete | 8 | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | JACK | NO | NO | GENERAL PURPOSE | SOLDER | BEL FUSE INC | compliant | |||||||||||||||||||||||||||||||||||||
|
SS-650810-A-FLS-50
Bel Fuse
|
Check for Price | Yes | Obsolete | 8 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | JACK | NOT SPECIFIED | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | BEL FUSE INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||
|
SS-650810-A-FLS-K1-50
Bel Fuse
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | PANEL MOUNTABLE, POLARIZATION AVAILABLE | NO | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL/TIN | SOLDER | 0.644 inch | 0.65 inch | 0.615 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | ||||||||||||
|
SS-650810-A-FLS-RMK-50
Bel Fuse
|
Check for Price | Obsolete | 10 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | KEYWAY RIGHT BTM, LOW PROFILE | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 50u inch | SOLDER | 0.644 inch | 0.65 inch | 0.715 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
SS-650810-A-FLS-K3
Bel Fuse
|
Check for Price | Obsolete | 8 | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | PANEL MOUNTABLE, POLARIZED | NO | NO | NO | NO | JACK | NO | NO | GENERAL PURPOSE | SOLDER | BEL FUSE INC | compliant | |||||||||||||||||||||||||||||||||||||
|
SS-650810-A-FLS-K2-50
Bel Fuse
|
Check for Price | Obsolete | 10 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | KEYWAY ON LEFT, LOW PROFILE | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 50u inch | SOLDER | 0.644 inch | 0.65 inch | 0.715 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
SS-650810-A-FLS-K1
Bel Fuse
|
Check for Price | Active | 8 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | PANEL MOUNTABLE, POLARIZED | NO | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.715 inch | 0.65 inch | 0.644 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
SS-650810-A-FLS-RMK
Bel Fuse
|
Check for Price | Obsolete | 10 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | KEYWAY RIGHT BTM, LOW PROFILE | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 30u inch | SOLDER | 0.644 inch | 0.65 inch | 0.715 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
SS-650810-A-FLS-K2
Bel Fuse
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | POLARIZED, PANEL MOUNTABLE | NO | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -20 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | NICKEL/TIN | SOLDER | 0.644 inch | 0.65 inch | 0.715 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |