Filter Your Search
1 - 2 of 2 results
|
SS-666602S-NF
Bel Fuse
|
Check for Price | Active | 12 | 2.54 mm | 15 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 2 PORT, 6-POSITION EACH | 1000VAC V | NO | 500 MΩ | 2 | NO | NO | NO | CSA, UL | -20 °C | 85 °C | PEG | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | LOCKING | FLANGELESS | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 0.545 inch | 0.835 inch | 0.993 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||
|
SS-666602S-NF-50
Bel Fuse
|
Check for Price | Active | 12 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | TWO PIECE SHIELD & NO FLANGE | 1000VAC V | 500 MΩ | 2 | CSA, UL | -20 °C | 85 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 50u inch | TIN | SOLDER | 0.545 inch | 0.835 inch | 0.993 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |