Filter Your Search
1 - 10 of 115 results
|
SS-700810-NF-K1
Bel Fuse
|
Check for Price | Active | 8 | FEMALE | BOARD | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SS-700810 | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | SOLDER | BEL FUSE INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
SS70100-015F
Bel Fuse
|
Check for Price | Yes | Active | NOT SPECIFIED | RJ CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SS-700410-S-A-PG3-BA
Bel Fuse
|
Check for Price | Active | 10 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ENHANCED SHIELD | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | 30u inch | TIN | SOLDER | 0.514 inch | 0.738 inch | 0.706 inch | 0.128 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
RJSS-7060-04
Amphenol Corporation
|
Check for Price | Active | 24 | FEMALE | BOARD | PHOSPHOR BRONZE | COPPER ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 4 PORT, 6 POSITION EACH | NO | 4 | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NO | NO | GENERAL PURPOSE | TIN/LEAD | SURFACE MOUNT | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||
|
SS-700810SA-PG4-1-BA-A284
Bel Fuse
|
Check for Price | No | Active | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | PANEL MOUNTABLE | NO | 1 | POLARIZED HOUSING | NO | NO | NO | 94V-0 | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.514 inch | 0.738 inch | 0.706 inch | BEL FUSE INC | compliant | |||||||||||||||||
|
SS70100-051F
Bel Fuse
|
Check for Price | Obsolete | RJ CONNECTOR | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SS-70081SA-PG3-1-BA-A300
Bel Fuse
|
Check for Price | Active | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | NO | 1 | POLARIZED HOUSING | NO | NO | NO | 94V-0 | SPLIT BOARD LOCK | JACK | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL/TIN | SOLDER | 0.521 inch | 0.738 inch | 0.706 inch | BEL FUSE INC | compliant | ROHS COMPLIANT | |||||||||||||||||||
|
RJSS-7061
Amphenol Corporation
|
Check for Price | Active | 6 | FEMALE | BOARD | PHOSPHOR BRONZE | COPPER ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1 PORT, 6 POSITION EACH | NO | 1 | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NO | NO | GENERAL PURPOSE | TIN/LEAD | SURFACE MOUNT | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||
|
SS-7033-NF
Bel Fuse
|
Check for Price | Yes | Active | 3 | FEMALE | BOARD | POLYETHYLENE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | JACK | NO | NO | GENERAL PURPOSE | SOLDER | BEL FUSE INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
SS-7023-NF
Bel Fuse
|
Check for Price | Active | 2 | FEMALE | BOARD | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | JACK | NO | NO | GENERAL PURPOSE | SOLDER | BEL FUSE INC | compliant |