Filter Your Search
1 - 2 of 2 results
|
SS-7188VS-A-FLS
Bel Fuse
|
$1.2608 | Yes | Active | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | PANEL MOUNTABLE | NO | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | NICKEL/TIN | SOLDER | 0.67 inch | 0.67 inch | 0.75 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | |||||||||||
|
SS-7188VS-A-FLS-50
Bel Fuse
|
Check for Price | Active | 8 | 2.54 mm | 15 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | PANEL MOUNTABLE | 1000VAC V | NO | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | -20 °C | 85 °C | PEG | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 50u inch | NICKEL/TIN | SOLDER | 0.67 inch | 0.67 inch | 0.74 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |