Filter Your Search
1 - 1 of 1 results
|
SS-73100-071
Bel Fuse
|
Check for Price | Obsolete | 64 | 2.54 mm | 15 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 8 PORTS, 8 POSITION EACH | 1000VAC V | NO | 500 MΩ | 8 | NO | NO | NO | CSA, UL | 94V-0 | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | NICKEL/TIN | SOLDER | 1.063 inch | 1.103 inch | 2.406 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |