Filter Your Search
1 - 2 of 2 results
|
SS-738833S-PG3-AD-50
Bel Fuse
|
Check for Price | Active | 48 | 2.54 mm | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 6 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | 50u inch | TIN | SOLDER | 1.037 inch | 1.103 inch | 1.856 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
SS-738833S-PG3-AD
Bel Fuse
|
Check for Price | Active | 48 | 2.54 mm | 15 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | PANEL MOUNTABLE, SHIELDED | 1000VAC V | NO | 500 MΩ | 6 | NO | NO | NO | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 1.037 inch | 1.103 inch | 1.856 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |