Filter Your Search
1 - 1 of 1 results
|
SS063M4R70B1F-0407
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 63 V | 26 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 1.5 mm | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |