Filter Your Search
1 - 10 of 19 results
|
1SS146T-13
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS146T-77
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS146T-13A
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS146T-90
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS146T-95
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS146T-14A
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
R7SS146CSYA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 600 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.4 kV | 1 | FAST RECOVERY POWER | 1 | Not Qualified | O-CEDB-N2 | UNSPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | POWEREX INC | O-XEDB-N2 | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||||||
|
1SS146T-14Y
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
1SS146
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 200 mA | 1 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 A | 1 | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||
|
1SS146
Galaxy Microelectronics
|
Check for Price | Yes | Active | 200 mA | 1 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 A | 1 | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | DO-35 |