Filter Your Search
1 - 10 of 2,156 results
|
SS1020FL_R1_00001
PanJit Semiconductor
|
$0.0503 | Yes | Active | LOW POWER LOSS | SINGLE | -55 °C | 150 °C | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | R-PDSO-F2 | 1 | 1 | 2 | 1 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 20 V | YES | SCHOTTKY | FLAT | DUAL | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||
|
SS10200HE_R1_00001
PanJit Semiconductor
|
$0.0761 | Yes | Active | SINGLE | -55 °C | 150 °C | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | R-PDSO-F2 | 1 | 1 | 2 | 1 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 200 V | YES | SCHOTTKY | FLAT | DUAL | NOT SPECIFIED | CATHODE | |||||||||||||||||||||||||||||||||||||||||||||
|
HSS-102-TT-2
Samtec Inc
|
$0.1863 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.125 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
SS-102-TT-2
Samtec Inc
|
$0.2346 | Yes | Yes | Active | 2 | 1 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | not_compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||
|
HSS-102-TT-1B
Samtec Inc
|
$0.2981 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.51 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
HSS-102-TT-1A
Samtec Inc
|
$0.2981 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.36 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
SS-102-TT-1C
Samtec Inc
|
$0.3311 | Yes | Yes | Active | 2 | 1 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | not_compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||
|
SS-102-TT-1B
Samtec Inc
|
$0.3311 | Yes | Yes | Active | 2 | 1 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | not_compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||
|
SS-102-TT-1A
Samtec Inc
|
$0.3311 | Yes | Yes | Active | 2 | 1 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | not_compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||
|
SS-102-T-2
Samtec Inc
|
$0.3386 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 4.448 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.209 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT |