Filter Your Search
1 - 1 of 1 results
|
|
SS11(LEDWL-R30-R)
Well Buying Industrial Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 A | 250 V | 10000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | APPROVALS: CUL, ENEC, UL, VDE | 16A@250VAC | 16A@250VDC | 16 A | ON-ON | 250 V | 1000VAC V | 100 MΩ | e4 | THROUGH HOLE-RIGHT ANGLE | BLUE | POLYAMIDE66 | COPPER ALLOY | SILVER | COPPER ALLOY | NON-ILLUMINATED | 3 | NO | Silver (Ag) | BRASS | SOLDER | 0.213 inch | 13 mm | 12 mm | 21.4 mm | EAR99 | 8536.50.90.65 |