Filter Your Search
1 - 3 of 3 results
|
SS111A
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | YES | 20mA | 8.5 mT | -8.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | 10 mA | 20 mA | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.49 mm | 1.5 mm | 4.5 mm | MICRO SWITCH | unknown | ||||||||||||||||||||
|
SS111A
Honeywell Sensing and Control
|
Check for Price | No | Yes | Active | YES | 1.5 µs | 6 mT | -6 mT | PLASTIC | LINEAR POSITION SENSOR, HALL EFFECT | DIGITAL CURRENT | BIPOLAR | 10 mA | 20 mA | INVERTING | 400 mV | OPEN-COLLECTOR | 30 V | 3.8 V | BIPOLAR | e0 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.49 mm | 1.5 mm | 4.5 mm | HONEYWELL SENSING AND CONTROL | unknown | TO-243 | |||
|
SS111A
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | YES | 0.40V | 6 mT | -6 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | 10 mA | 20 mA | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.49 mm | 1.5 mm | 4.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown |