Filter Your Search
1 - 2 of 2 results
|
|
SS17HA-R13012
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.5 MILLI HENRY | 2 kV | 50Hz Hz | 328 °C | -25 °C | 4 | 13.8 mm | 19 mm | ROHS COMPLIANT PACKAGE-4 | |||
|
|
SS17HA-R13012
KEMET Corporation
|
Check for Price | Yes | Transferred | 250 V | 1.3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 13.8 mm | 19 mm | 16.85 mm |