Filter Your Search
1 - 6 of 6 results
|
SS1C107M6L007PC
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 148 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SS1C107M6L007CS
Samwha Electronics
|
Check for Price | Yes | Active | 100 µF | 16 V | 148 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.16 | 85 °C | -40 °C | 2 | Radial | BULK | NO | WIRE | 6.3 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
SS1C107M6L007
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 148 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Box | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SS1C107M6L007FS
Samwha Electronics
|
Check for Price | Yes | Active | 100 µF | 16 V | 148 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.16 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 6.3 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SS1C107M6L007PA
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 148 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 6.3 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SS1C107M6L007TS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 148 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.3 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 |