Filter Your Search
1 - 3 of 3 results
|
SS210-HF-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 60 A | 1 | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SS210-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 2 A | 850 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2019-06-13 | Comchip Technology | ||
|
SS210-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 60 A | 1 | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 |