Filter Your Search
1 - 2 of 2 results
|
|
SS21V-R110100
KEMET Corporation
|
$1.6073 | Yes | Transferred | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 24.5 mm | 20.6 mm | L20.6XB16.8XH24.5 (mm)/L0.811XB0.661XH0.965 (inch) | 16.8 mm | |||||||
|
|
SS21V-R110100
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 10 MILLIHENRY | 100 MΩ | 50Hz Hz | 348 °C | -25 °C | 4 | 24.5 mm | 20.5 mm | 16.5 mm | ROHS COMPLIANT PACKAGE-4 |