Filter Your Search
1 - 6 of 6 results
|
SS22-LTP
Micro Commercial Components
|
$0.0790 | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AC | R-PDSO-C2 | 2 | compliant | MCC | |||||||||||
|
SS22-LT
Micro Commercial Components
|
Check for Price | No | Obsolete | 2 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 125 °C | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
FSS22LTRTS
Fagor Electrónica
|
Check for Price | Active | 2 A | 500 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AA | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SS22-L-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 20 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
FSS22LTRTB
Fagor Electrónica
|
Check for Price | Active | 2 A | 500 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AA | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SS22-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |