Filter Your Search
1 - 10 of 44 results
|
SS22FA
onsemi
|
$0.2010 | Yes | Active | 2 A | 500 mV | 10 ns | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 20 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||||||||||||||
|
SS22FL-FREQ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 125 GHz | 1.544 GHz | YES | TAPE AND REEL | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 7 ns | NO | 50 % | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.63 V | 2.97 V | 3.3 V | 45/55 % | ||||||||||||||||||||||||||||||||||||||
|
SS22FM-10.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | YES | TRI-STATE; TAPE AND REEL | 70 °C | -10 °C | SURFACE MOUNT | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 7 ns | NO | 50 % | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.63 V | 2.97 V | 3.3 V | 45/55 % | 10 MHz | ||||||||||||||||||||||||||||||||||||||
|
SS22FL-10.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | YES | TAPE AND REEL | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 7 ns | NO | 50 % | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.63 V | 2.97 V | 3.3 V | 45/55 % | 10 MHz | |||||||||||||||||||||||||||||||||||||||
|
SS22FM-1.544MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | YES | TRI-STATE; TAPE AND REEL | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 7 ns | NO | 50 % | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.63 V | 2.97 V | 3.3 V | 45/55 % | 1.544 MHz | |||||||||||||||||||||||||||||||||||||||
|
SS22FM-125.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | YES | TRI-STATE; TAPE AND REEL | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 7 ns | NO | 50 % | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.63 V | 2.97 V | 3.3 V | 45/55 % | 125 MHz | ||||||||||||||||||||||||||||||||||||||||
|
NRVBSS22FA
onsemi
|
Check for Price | Yes | Obsolete | 2 A | 500 mV | 10 ns | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 20 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SOD-123FL, 2 PIN | 2020-06-22 | ||||||||||||||||||||
|
SS22FL-125.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | YES | TAPE AND REEL | 70 °C | -10 °C | SURFACE MOUNT | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 7 ns | NO | 50 % | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.63 V | 2.97 V | 3.3 V | 45/55 % | 125 MHz | ||||||||||||||||||||||||||||||||||||||
|
SS22FL-1.544MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | YES | TAPE AND REEL | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 7 ns | NO | 50 % | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 7 ms | 3.63 V | 2.97 V | 3.3 V | 45/55 % | 1.544 MHz | |||||||||||||||||||||||||||||||||||||||
|
SS22F3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 |