Filter Your Search
1 - 3 of 3 results
|
SS22FA
onsemi
|
$0.2071 | Yes | Active | 2 A | 500 mV | 10 ns | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 20 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
NRVBSS22FA
onsemi
|
Check for Price | Yes | Obsolete | 2 A | 500 mV | 10 ns | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 20 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SOD-123FL, 2 PIN | 2020-06-22 | |||||
|
SS22FA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2 A | 500 mV | 10 ns | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | AEC-Q101 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 2LD,SOD123FA,NON JEDEC,FLAT LEAD | compliant | EAR99 | 8541.10.00.80 | SOD-123 | 2 |