Parametric results for: SS24H-R20045 under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: ss24h-r20045
Select parts from the table below to compare.
Compare
Compare
SS24H-R20045
TOKIN Corporation
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 4.5 mH 170 mΩ NO 1 kHz 2 A FILTER CHOKE 2 NO 70 °C -25 °C 4 Radial RECTANGULAR PACKAGE DUAL IN-LINE WIRE 21 mm 26 mm 26 mm EAR99 8504.50.80.00
SS24H-R20045-CH
TOKIN Corporation
Check for Price Yes Yes Transferred 343 °C -25 °C 4 NOT SPECIFIED ROHS COMPLIANT PACKAGE-4 INDUCTANCE 4.5 MILLI HENRY SINGLE PHASE EMI FILTER 21 mm 2.4 kV 100 MΩ 26 mm THROUGH HOLE MOUNT 50Hz Hz 2 A 250 V 26 mm
SS24H-R20045-CH
KEMET Corporation
Check for Price Yes Transferred 120 °C -25 °C SINGLE PHASE EMI FILTER 21 mm 500 V 100 MΩ 26 mm THROUGH HOLE MOUNT 2 A 250 V 26 mm