Filter Your Search
1 - 2 of 2 results
|
SS2P4HM3/85A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | 550 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | not_compliant | Vishay | |||||||
|
SS2P4HM3/85A
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 2 A | 550 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | Vishay | DO-220AA | 2 | EAR99 | 8541.10.00.80 |