Parametric results for: SS312SAH4-R under Slide Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
Manufacturer Part Number: ss312sah4-r
Select parts from the table below to compare.
Compare
Compare
package
SS312SAH4-R
NKK Switches
$3.3407 Yes Yes Active 14 mA 28 V 10000 Cycle(s) 0.05 mΩ 2 SPDT LATCHED SLIDE SWITCH SIDE TYPE .014A@28VAC 0.4VA@28VDC .014A@28VDC 14 mA ON-ON 28 V 500VAC V 100 MΩ e4 -25 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYPHENYLENE SULPHIDE PHOSPHOR BRONZE GOLD OVER SILVER MAKE-BEFORE-BREAK POLYPHENYLENE SULPHIDE TR MOISTURE PROOF NO GOLD PHOSPHOR BRONZE SOLDER 0.079 inch 4 mm 2.9 mm 9.2 mm EAR99 8536.50.90.50
SS312SAH4-R-RO
NKK Switches
Check for Price Yes Active 10000 Cycle(s) 0.05 mΩ 3 SPDT HORIZONTAL SLIDE ROHS COMPLIANT 0.4VA@28VAC ON-ON 100 MΩ e4 -25 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYPHENYLENE SULPHIDE PHOSPHOR BRONZE GOLD MAKE-BEFORE-BREAK NO GOLD PHOSPHOR BRONZE SOLDER 0.079 inch 2.8956 mm 3.9878 mm 9.1948 mm EAR99 8536.50.70.00