Filter Your Search
1 - 10 of 16 results
|
SS320A
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMA | SMA | ||||||||||||||||||||||||||||||||||||||||
|
SS320A
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SS320AFT&R
Continental Device India Ltd
|
Check for Price | Yes | Active | 265 | 10 | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SS320AF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SS320AF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SS320AF4
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SS320ALH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | unknown | ||||||||||||||
|
SS320AQF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 900 mV | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | 200 V | R-PDSO-C2 | AEC-Q101 | DO-214AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SS320AQF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SS320ALHM3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 950 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 |