Filter Your Search
1 - 4 of 4 results
|
SS-321010-1-RH-BLUE
Bel Fuse
|
Check for Price | Yes | Active | 10 | MALE | CABLE | POLYCARBONATE | COPPER ALLOY | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | POLARIZATION AVAILABLE | NO | NO | NO | NO | 94V-0 | PLUG | NO | NO | GENERAL PURPOSE | TIN LEAD | BEL FUSE INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||
|
SS-321010-26-RH-Y
Bel Fuse
|
Check for Price | Yes | Active | 10 | MALE | CABLE | POLYCARBONATE | COPPER ALLOY | TELECOM AND DATACOM CONNECTOR | POLARIZATION AVAILABLE | NO | NO | NO | NO | 94V-0 | PLUG | NO | NO | GENERAL PURPOSE | TIN | BEL FUSE INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
SS-321010-RH
Bel Fuse
|
Check for Price | Active | 10 | 1 | 15 mΩ | 1.5 A | FEMALE | CABLE | POLYCARBONATE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | RIGHT HAND CABLE ENTRY | 1000VAC V | 500 MΩ | 1 | 24 AWG | 28 AWG | CSA, UL | -40 °C | 85 °C | PLUG | WIRE, SOLID, WIRE, STRANDED | PHOSPHOR BRONZE | TELCOM, MODULAR | 50u inch | TIN | WIRE | 0.246 inch | 0.74 inch | 0.673 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
SS-321010-LH
Bel Fuse
|
Check for Price | Active | 10 | 1 | 15 mΩ | 1.5 A | FEMALE | CABLE | POLYCARBONATE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LEFT HAND CABLE ENTRY | 1000VAC V | 500 MΩ | 1 | 24 AWG | 28 AWG | CSA, UL | -40 °C | 85 °C | PLUG | WIRE, SOLID, WIRE, STRANDED | PHOSPHOR BRONZE | TELCOM, MODULAR | 50u inch | TIN | WIRE | 0.246 inch | 0.74 inch | 0.673 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |