Filter Your Search
1 - 7 of 7 results
|
SS39ET
Honeywell Sensing and Control
|
$0.8590 | Active | YES | 1-1.75V | -0.7 % | -65 mT | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OUTPUT VOLTAGE 1 TO 1.75 MILLI VOLT PER GAUSSS | 10 mA | 6.5 V | 2.7 V | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||
|
SS49E
Honeywell Sensing and Control
|
$1.8156 | Yes | Yes | Active | NO | 1-1.75V | -0.7 % | -65 mT | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OUTPUT VOLTAGE 1 TO 1.75 MILLI VOLT PER GAUSSS | 10 mA | 1.5 mA | 6.5 V | 2.7 V | 100 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 4.1 mm | 4.1 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | |||
|
SS49E-L
Honeywell Sensing and Control
|
$2.0130 | Yes | Yes | Active | NO | 1-1.75V | -0.7 % | -65 mT | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OUTPUT VOLTAGE 1 TO 1.75 MILLI VOLT PER GAUSSS | 10 mA | 1.5 mA | 6.5 V | 2.7 V | 100 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 4.1 mm | 4.1 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||
|
SS59ET
Honeywell Sensing and Control
|
$2.2391 | Yes | Yes | Active | YES | 1-1.75V | -0.7 % | -65 mT | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OUTPUT VOLTAGE 1 TO 1.75 MILLI VOLT PER GAUSSS | 10 mA | 1.5 mA | 6.5 V | 2.7 V | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.4 mm | 1.3 mm | 4.5 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | |||
|
SS49E-F
Honeywell Sensing and Control
|
Check for Price | Yes | Active | 1-1.75V | -0.7 % | -65 mT | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OUTPUT VOLTAGE 1 TO 1.75 MILLI VOLT PER GAUSSS | 10 mA | 6.5 V | 2.7 V | 100 °C | -40 °C | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||
|
SS49E-T2
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 1-1.75V | -0.7 % | -65 mT | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OUTPUT VOLTAGE 1 TO 1.75 MILLI VOLT PER GAUSSS | 10 mA | 1.5 mA | 6.5 V | 2.7 V | 100 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 4.1 mm | 4.1 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | EAR99 | ||
|
SS49E-T3
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 1-1.75V | -0.7 % | -65 mT | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OUTPUT VOLTAGE 1 TO 1.75 MILLI VOLT PER GAUSSS | 10 mA | 1.5 mA | 6.5 V | 2.7 V | 100 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 4.1 mm | 4.1 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell |