Filter Your Search
1 - 5 of 5 results
|
SS40A-F
Honeywell Sensing and Control
|
$1.5703 | Yes | Yes | Active | NO | 500 ns | 17 mT | -17 mT | PLASTIC | LINEAR POSITION SENSOR, HALL EFFECT | DIGITAL CURRENT | Open Collector | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 11.3 mA | 20 mA | 24 V | 4.5 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.52 mm | 3 mm | 4 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, TO-92, 3 PIN | compliant | Honeywell | ||
|
SS40A
Honeywell Sensing and Control
|
$1.6412 | Yes | Yes | Active | NO | 500 ns | 17 mT | -17 mT | PLASTIC | Magnetic Field Sensors | DIGITAL CURRENT | REVERSE POLARITY PROTECTION | 11.3 mA | 20 mA | 24 V | 4.5 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 4.1 mm | 4.1 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||
|
SS40A-T3
Honeywell Sensing and Control
|
$3.8150 | Yes | Yes | Active | NO | 500 ns | 17 mT | -17 mT | PLASTIC | LINEAR POSITION SENSOR, HALL EFFECT | DIGITAL CURRENT | REVERSE POLARITY PROTECTION | 11.3 mA | 20 mA | 24 V | 4.5 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 4.1 mm | 4.1 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||
|
SS40AF
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 500 ns | 17 mT | -17 mT | PLASTIC | LINEAR POSITION SENSOR, HALL EFFECT | DIGITAL CURRENT | Open Collector | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 11.3 mA | 20 mA | 24 V | 4.5 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.52 mm | 3 mm | 4 mm | HONEYWELL SENSING AND CONTROL | compliant | |||||
|
SS40A-T2
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 500 ns | 17 mT | -17 mT | PLASTIC | LINEAR POSITION SENSOR, HALL EFFECT | DIGITAL CURRENT | REVERSE POLARITY PROTECTION | 11.3 mA | 20 mA | 24 V | 4.5 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 4.1 mm | 4.1 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell |