Filter Your Search
1 - 5 of 5 results
|
ZW-03-09-S-S-430-150
Samtec Inc
|
$0.5574 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.43 inch | 0.3 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
HW-10-09-S-S-430-150
Samtec Inc
|
$2.4700 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.43 inch | 1 inch | 0.15 inch | SAMTEC INC | compliant | ||||
|
ZW-24-09-S-S-430-150
Samtec Inc
|
$4.3234 | Yes | Yes | Active | 24 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.43 inch | 2.4 inch | SAMTEC INC | compliant | |||||
|
HW-20-09-S-S-430-150
Samtec Inc
|
$4.5800 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.43 inch | 2 inch | 0.15 inch | SAMTEC INC | compliant | ||||
|
ZW-08-15-S-S-430-100
Samtec Inc
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.43 inch | 0.8 inch | SAMTEC INC | compliant |