Filter Your Search
1 - 10 of 10 results
|
SS4A-02-10K-CA
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 0.25 % | 100 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | |||
|
SS4A-02-10K-CB
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 0.25 % | 100 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | |||
|
SS4A-02-10K-CAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.25 % | 100 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | unknown | EAR99 | |||
|
SS4A-02-10K-CG
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 0.25 % | 100 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | |||
|
SS4A-02-10K-CPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.25 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 kΩ | ISOLATED | 4 | YES | 100 V | 125 °C | -55 °C | Miniature | 1 | 8 | TR | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | unknown | EAR99 | ||||
|
SS4A-02-10K-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 0.25 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 kΩ | ISOLATED | 4 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | ||
|
SS4A-02-10K-CGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.25 % | 100 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | unknown | EAR99 | |||
|
SS4A-02-10K-CBPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.25 % | 100 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | unknown | EAR99 | |||
|
SS4A-02-10K-CFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.25 % | 100 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | unknown | EAR99 | |||
|
SS4A-02-10K-CF
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 0.25 % | 100 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 |