Filter Your Search
1 - 1 of 1 results
|
SS59ET
Honeywell Sensing and Control
|
$2.2391 | Yes | Yes | Active | YES | 1-1.75V | -0.7 % | -65 mT | 1.4 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OUTPUT VOLTAGE 1 TO 1.75 MILLI VOLT PER GAUSSS | 10 mA | 1.5 mA | 6.5 V | 2.7 V | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.4 mm | 1.3 mm | 4.5 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell |