Filter Your Search
1 - 1 of 1 results
|
SSA-132-W-T-RA
Samtec Inc
|
$2.9206 | Yes | Yes | Active | 32 | 1 | 2.54 mm | 1 | 10 mΩ | FEMALE | BOARD | POLYESTER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | WIRE WRAP | 0.1 inch | 0.29 inch | 3.2 inch | 0.575 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |