Parametric results for: SSCDDRN050MDAA5 under Pressure Sensors

Filter Your Search

1 - 10 of 890 results

|
-
-
-
-
-
-
Manufacturer Part Number: sscddrn0
Select parts from the table below to compare.
Compare
Compare
SSCDDRN001ND3A5
Honeywell Sensing and Control
Check for Price Yes Active NO 460 µs 0.036 Psi -0.036 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3 mA BARBED 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown
SSCDDRN001BD4A3
Honeywell Sensing and Control
Check for Price Yes Active NO 460 µs 14.504 Psi -14.504 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown
SSCDDRN004MD3A5
Honeywell Sensing and Control
Check for Price Yes Active NO 460 µs 0.058 Psi -0.058 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3 mA BARBED 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown
SSCDDRN040MD3A5
Honeywell Sensing and Control
Check for Price Yes Active NO 460 µs 0.58 Psi -0.58 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3 mA BARBED 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown
SSCDDRN020NDAA5
Honeywell Sensing and Control
Check for Price Yes Active NO 1 ms 0.723 Psi -0.723 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 14 3 mA BARBED 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown
SSCDDRN030PDAA5
Honeywell Sensing and Control
Check for Price Yes Active NO 1 ms 30 Psi -30 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown
SSCDDRN004MG6A5
Honeywell Sensing and Control
Check for Price Yes Active NO 460 µs 0.058 Psi I2C INTERFACE 0.20-0.80V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3 mA BARBED 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown
SSCDDRN001PD7A5
Honeywell Sensing and Control
Check for Price Yes Active NO 460 µs 1 Psi -1 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown
SSCDDRN006BC3A3
Honeywell Sensing and Control
Check for Price Yes Active NO 460 µs 87.022 Psi I2C INTERFACE 0.25 % COMPOUND POLYAMIDE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT TEMPERATURE COMPENSATED 12 2.1 mA BARBED 3.3 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9.91 mm 6.26 mm 15.76 mm HONEYWELL SENSING AND CONTROL unknown
SSCDDRN010MD6A3
Honeywell Sensing and Control
Check for Price Yes Active NO 460 µs 0.145 Psi -0.145 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.1 mA BARBED 3.33 V 3.27 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown