Filter Your Search
1 - 1 of 1 results
|
SSCMDRT010KGAA5
Honeywell Sensing and Control
|
$54.1500 | Yes | Active | YES | 1 ms | 1.45 Psi | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT DIAMETER = 1.93 MM | 3.5 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-8 | unknown |