Filter Your Search
1 - 1 of 1 results
|
SSCMRNN160MDAA3
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | YES | 1 ms | 2.32 Psi | -2.32 Psi | I2C INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.54 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | unknown |