Filter Your Search
1 - 2 of 2 results
|
LSSHS-525-D-02-GT-001-TR-P
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | WITH TAPE AND REEL | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.413 mm | 15u inch | SOLDER | 0.135 inch | 0.087 inch | 1.25 inch | 0.03 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
SSHS-525-D-02-GT-001-TR-P
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | WITH TAPE AND REEL | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 5.08 mm | 15u inch | SOLDER | 0.135 inch | 0.2 inch | 1.25 inch | 0.118 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |