Filter Your Search
1 - 10 of 601 results
|
SSHSM-141-S-02-T-H
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 41 | 1 | 2.54 mm | 1 | 3 A | FEMALE | POLYETHYLENE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | HIGH TEMPERATURE | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 200u inch | 0.098 inch | 0.38 inch | 4.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||
|
SSHSM-130-D-02-H-H
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 60 | 2 | 2.54 mm | 2 | 3 A | FEMALE | POLYETHYLENE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | HIGH TEMPERATURE | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.7498 mm | 30u inch | 0.195 inch | 0.53 inch | 3 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
SSHSM-128-S-02-H-V
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 28 | 1 | 5.08 mm | 2 | 3 A | FEMALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | HIGH TEMP, WITH PCB STANDOFF | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 2.921 mm | 30u inch | 0.098 inch | 0.335 inch | 2.8 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
SSHSM-125-D-02-H-H
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 3 A | FEMALE | POLYETHYLENE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | HIGH TEMPERATURE | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.7498 mm | 30u inch | 0.195 inch | 0.53 inch | 2.5 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
SSHSM-106-D-02-GT-V
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 3 A | FEMALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | HIGH TEMP, WITH PCB STANDOFF | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | 10u inch | 0.195 inch | 0.335 inch | 0.6 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
SSHSM-144-D-02-GT-V
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 88 | 2 | 2.54 mm | 2 | 3 A | FEMALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | HIGH TEMP, WITH PCB STANDOFF | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | 10u inch | 0.195 inch | 0.335 inch | 4.4 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
SSHSM-115-S-02-H-V
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 15 | 1 | 5.08 mm | 2 | 3 A | FEMALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | HIGH TEMP, WITH PCB STANDOFF | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 2.921 mm | 30u inch | 0.098 inch | 0.335 inch | 1.5 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
SSHSM-108-D-02-T-H
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 3 A | FEMALE | POLYETHYLENE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | HIGH TEMPERATURE | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.7498 mm | 200u inch | 0.195 inch | 0.53 inch | 0.8 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
SSHSM-135-D-02-GT-V
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 70 | 2 | 2.54 mm | 2 | 3 A | FEMALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | HIGH TEMP, WITH PCB STANDOFF | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | 10u inch | 0.195 inch | 0.335 inch | 3.5 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
SSHSM-107-D-02-H-V
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 3 A | FEMALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | HIGH TEMP, WITH PCB STANDOFF | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | 30u inch | 0.195 inch | 0.335 inch | 0.7 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |