Parametric results for: SSL040 under Fixed Inductors

Filter Your Search

1 - 10 of 542 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ssl040
Select parts from the table below to compare.
Compare
Compare
SSL0402T-151M-N
YAGEO Corporation
$0.1910 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 150 µH 2 Ω 20 % YES 100 kHz 250 mA 6 MHz 2618 POWER INDUCTOR 1 NO e3 85 °C -40 °C Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED ONE SURFACE 2.92 mm 6.6 mm 4.45 mm CHIP, 2618, LEAD FREE EAR99 8504.50.80.00
PSSL-0402-681M-T
Caliber Electronics Inc
Check for Price Transferred GENERAL PURPOSE INDUCTOR EAR99 8504.50.80.00
SSL-0402-B-220-K-S
Cal-Chip Electronics
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 370 mΩ 10 % YES 100 kHz 800 mA 20 MHz 0402 POWER INDUCTOR 1 NO 85 °C -40 °C Rectangular 2 SMT Bulk RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm CHIP EAR99 8504.50.80.00
SSL-0402-T-470-J-N
Cal-Chip Electronics
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 47 µH 640 mΩ 5 % YES 100 kHz 500 mA 14 MHz 0402 POWER INDUCTOR 1 NO 85 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm CHIP EAR99 8504.50.80.00
SSL0401T-330M-N
YAGEO Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 33 µH 740 mΩ 20 % YES 100 kHz 900 mA 20 MHz 2618 POWER INDUCTOR 1 NO 85 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.49 mm 6.6 mm 4.5 mm LEAD FREE EAR99 8504.50.80.00
SSL-0402-B-101-J-N
Cal-Chip Electronics
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 µH 1.27 Ω 5 % YES 100 kHz 300 mA 9 MHz 0402 POWER INDUCTOR 1 NO 85 °C -40 °C Rectangular 2 SMT Bulk RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm CHIP EAR99 8504.50.80.00
SSL0400T-151N-N
YAGEO Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 150 µH 3.5 Ω 40 % YES 100 kHz 250 mA 2622 POWER INDUCTOR 1 NO 85 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 2 mm 6.5 mm 5.6 mm ROHS COMPLIANT EAR99 8504.50.80.00
SSL0400B-330M-N
YAGEO Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 33 µH 740 mΩ 20 % 500 mA 2622 YES 85 °C -40 °C Shielded SMT Bulk 2 mm 6.5 mm 5.6 mm EAR99 8504.50.80.00
SSL-0402-B-2R2-M-N
Cal-Chip Electronics
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 70 mΩ 20 % YES 100 kHz 2.4 A 90 MHz 0402 POWER INDUCTOR 1 NO 85 °C -40 °C Rectangular 2 SMT Bulk RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm CHIP EAR99 8504.50.80.00
SSL-0402-T-101-K-N
Cal-Chip Electronics
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 µH 1.27 Ω 10 % YES 100 kHz 300 mA 9 MHz 0402 POWER INDUCTOR 1 NO 85 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm CHIP EAR99 8504.50.80.00