Filter Your Search
1 - 10 of 42 results
|
SSL20-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 360 mV | 1 mA | 556 W | SILICON | 20 V | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | 20 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | 2020-04-02 | ||||||||||||||||||||||||||||||||
|
SSL20C-7612J
Vertiv Inc
|
Check for Price | Obsolete | 1.67 A | 1 | 40 °C | VERTIV CO | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | UL, CSA, CE, VDE | 70 % | 264 V | 90 V | 115 V | 118 mm | 5 % | 1 | 12.6 V | 11.4 V | 12 V | OUTPUT OVER VOLTAGE | 0.12 Vrms | 20 W | 61 mm | ||||||||||||||||||||||||||||||||||||||||||
|
SSL20-7605
Vertiv Inc
|
Check for Price | Obsolete | NO | HYBRID | OVERVOLTAGE AND SHORT CIRCUIT PROTECTION | 1 | Not Qualified | R-XXMA-X | e0 | 40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | VERTIV CO | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 90 V | 110 V | 2 % | 1 | 5.1 V | 4.9 V | 5 V | 20 W | , | COMMERCIAL | NO | ||||||||||||||||||||||||||||||||
|
SSL20-7617
Artesyn Embedded Technologies
|
Check for Price | No | No | Obsolete | NO | HYBRID | OVERVOLTAGE AND SHORT CIRCUIT PROTECTION | 1 | Not Qualified | R-XXMA-X | e0 | 40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | ARTESYN TECHNOLOGIES INC | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 90 V | 110 V | 2 % | 1 | 48.96 V | 47.04 V | 48 V | 20 W | , | COMMERCIAL | NO | MODULE | |||||||||||||||||||||||||||||||
|
SSL20-7612
Vertiv Inc
|
Check for Price | Obsolete | NO | HYBRID | OVERVOLTAGE AND SHORT CIRCUIT PROTECTION | 1 | Not Qualified | R-XXMA-X | e0 | 40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | VERTIV CO | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 90 V | 110 V | 2 % | 1 | 12.24 V | 11.76 V | 12 V | 20 W | , | COMMERCIAL | NO | ||||||||||||||||||||||||||||||||
|
SSL20-7607
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | NO | HYBRID | ADDITIONAL 12V AND -5V OUTPUTS AVAILABLE | 1 | Not Qualified | R-XXMA-X | e0 | 40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | ARTESYN TECHNOLOGIES INC | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 90 V | 2 % | 3 | 5 V | 15 W | , | COMMERCIAL | NO | MODULE | Artesyn Embedded Technologies | ||||||||||||||||||||||||||||||||||
|
05SSL20-HF-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | 1 | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||||||||||||||
|
05SSL20L-HF-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | 1 | R-PDSO-F2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||||||||||||
|
SSL20C-7618J
Vertiv Inc
|
Check for Price | Obsolete | 1.11 A | 1 | 40 °C | VERTIV CO | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | UL, CSA, CE, VDE | 70 % | 264 V | 90 V | 115 V | 118 mm | 5 % | 1 | 18.9 V | 17.1 V | 18 V | OUTPUT OVER VOLTAGE | 0.18 Vrms | 20 W | 61 mm | , | |||||||||||||||||||||||||||||||||||||||||
|
02SSL20
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | -55 °C | 265 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, PALSTIC PACKAGE-2 | Rectron | 2 |