Parametric results for: SSL21081 under Display Drivers

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: ssl21081
Select parts from the table below to compare.
Compare
Compare
SSL21081AT
NXP Semiconductors
Check for Price Buy Active LED DISPLAY DRIVER EAR99 8542.39.00.60
package
SSL21081
NXP Semiconductors
Check for Price Buy Active Unconfirmed 12 V 12 V 2 SCHMITT TRIGGER SERIAL 20 kHz LED DISPLAY DRIVER NO 1 TRUE 20 mA 15.5 V 9.5 V 15.5 V 9.5 V YES AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm EAR99 8542.39.00.60 SOIC 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 8
package
SSL21081T/1,118
NXP Semiconductors
Check for Price Buy Yes Active 2 STANDARD SERIAL LED DISPLAY DRIVER NO 1 TRUE 20 mA 14 V 8 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm EAR99 8542.39.00.60 SOIC SO-8 8 SOT96-1
package
SSL21081AT/1,118
NXP Semiconductors
Check for Price Buy Yes Active 2 STANDARD SERIAL LED DISPLAY DRIVER NO 1 TRUE 20 mA 14 V 8 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm EAR99 8542.39.00.60 SOIC SO-8 8 SOT96-1
SSL21081T
NXP Semiconductors
Check for Price Buy Active LED DISPLAY DRIVER EAR99 8542.39.00.60