Parametric results for: SSL21083 under Display Drivers

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: ssl21083
Select parts from the table below to compare.
Compare
Compare
package
SSL21083
NXP Semiconductors
Check for Price Buy Active Unconfirmed 12 V 12 V 2 SCHMITT TRIGGER SERIAL 20 kHz LED DISPLAY DRIVER NO 1 TRUE 20 mA 15.5 V 9.5 V 15.5 V 9.5 V YES AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 8 EAR99 8542.39.00.60
SSL21083AT
NXP Semiconductors
Check for Price Buy Active LED DISPLAY DRIVER EAR99 8542.39.00.60
package
SSL21083AT/1,118
NXP Semiconductors
Check for Price Buy Yes Active 2 STANDARD SERIAL LED DISPLAY DRIVER NO 1 TRUE 20 mA 14 V 8 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC SO-8 8 EAR99 8542.39.00.60 SOT96-1
SSL21083T
NXP Semiconductors
Check for Price Buy Active LED DISPLAY DRIVER EAR99 8542.39.00.60
package
SSL21083T/1,118
NXP Semiconductors
Check for Price Buy Yes Active 2 STANDARD SERIAL LED DISPLAY DRIVER NO 1 TRUE 20 mA 14 V 8 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC 8 EAR99 8542.39.00.60 SOT96-1