Filter Your Search
1 - 10 of 18 results
|
|
SSL5231T
NXP Semiconductors
|
Check for Price | Active | 15 V | 15 V | 2 | STANDARD | CONSTANT-CURRENT | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 165 µA | 16 V | 9.9 V | 16 V | 9.9 V | YES | R-PDSO-G8 | 160 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOP-8 | EAR99 | 8542.39.00.60 | ||||||||
|
|
SSL5237TE
NXP Semiconductors
|
Check for Price | Active Unconfirmed | 15 V | 15 V | 1 | STANDARD | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 165 µA | 16 V | 9.9 V | 16 V | 9.9 V | YES | R-PDSO-G8 | 160 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.68 mm | 3.9 mm | SOP-8 | EAR99 | 8542.39.00.60 | ||||||||
|
|
SSL5257TE
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | 15 V | 2 | SCHMITT TRIGGER | CONSTANT-CURRENT | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 200 µA | 16 V | 9.9 V | 16 V | 9.9 V | YES | R-PDSO-G8 | 160 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.68 mm | 3.9 mm | SOP-8 | EAR99 | 8542.39.00.60 | |||||||
|
SSL5257TE/1Y
NXP Semiconductors
|
Check for Price | Yes | Active Unconfirmed | 15 V | 15 V | 1 | SCHMITT TRIGGER | OPEN-DRAIN | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 180 µA | YES | R-PDSO-G8 | Not Qualified | 160 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | EAR99 | 8542.39.00.60 | SOIC | 8 | SOT786-3 | |||||||
|
|
SSL5237BTE
NXP Semiconductors
|
Check for Price | Active Unconfirmed | 15 V | 15 V | 2 | STANDARD | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 165 µA | 16 V | 9.9 V | 16 V | 9.9 V | YES | R-PDSO-G8 | 160 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.68 mm | 3.9 mm | SOP-8 | EAR99 | 8542.39.00.60 | ||||||||
|
SSL5251T/1J
NXP Semiconductors
|
Check for Price | Yes | Active Unconfirmed | 15 V | 15 V | 2 | SCHMITT TRIGGER | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 180 µA | YES | R-PDSO-G8 | Not Qualified | 160 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SO-8 | EAR99 | 8542.39.00.60 | SOIC | 8 | SOT96-1 | |||||||
|
|
SSL5235BTE
NXP Semiconductors
|
Check for Price | Active Unconfirmed | 15 V | 15 V | 2 | STANDARD | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 165 µA | 16 V | 9.9 V | 16 V | 9.9 V | YES | R-PDSO-G8 | 160 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.68 mm | 3.9 mm | SOP-8 | EAR99 | 8542.39.00.60 | ||||||||
|
SSL5231T/1J
NXP Semiconductors
|
Check for Price | Yes | Active Unconfirmed | 15 V | 15 V | 2 | STANDARD | CONSTANT-CURRENT | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 165 µA | 16 V | 15 V | 16 V | 15 V | YES | R-PDSO-G8 | Not Qualified | 160 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOP-8 | EAR99 | 8542.39.00.60 | SOIC | 8 | SOT96-1 | ||
|
|
SSL5261AT
NXP Semiconductors
|
Check for Price | Active Unconfirmed | 15 V | 15 V | 2 | SCHMITT TRIGGER | CONSTANT-CURRENT | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 200 µA | 16 V | 9.9 V | 16 V | 9.9 V | YES | R-PDSO-G8 | 160 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOP-8 | EAR99 | 8542.39.00.60 | ||||||||
|
|
SSL5236TE
NXP Semiconductors
|
Check for Price | Active Unconfirmed | 15 V | 15 V | 2 | STANDARD | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 165 µA | 16 V | 9.9 V | 16 V | 9.9 V | YES | R-PDSO-G8 | 160 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.68 mm | 3.9 mm | SOP-8 | EAR99 | 8542.39.00.60 |