Filter Your Search
1 - 10 of 41 results
|
SSM-106-L-SV-K-FR
Samtec Inc
|
$0.7601 | Yes | Active | 6 | 1 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 3.2 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.29 inch | 0.6 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
SSM-106-L-SV-BE-TR
Samtec Inc
|
$1.2163 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||
|
SSM-106-L-SV-FR
Samtec Inc
|
$1.2872 | Active | 6 | 1 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.205 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.295 inch | 0.6 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
SSM-106-L-SV-BE-K-TR
Samtec Inc
|
$1.2940 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||
|
SSM-106-L-SV-TR
Samtec Inc
|
$1.3229 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 2 | 10 mΩ | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW | 1000VAC V | NO | 1.39 N | 5 GΩ | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8448 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||
|
SSM-106-L-SV-BE
Samtec Inc
|
$1.3614 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 3.2 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.29 inch | 0.6 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||
|
SSM-106-L-SV-P-TR
Samtec Inc
|
$1.4193 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 3.2 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.29 inch | 0.6 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
SSM-106-L-SV-BE-P-TR
Samtec Inc
|
$1.4193 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||
|
SSM-106-L-SV-K-TR
Samtec Inc
|
$1.4622 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
SSM-106-L-SV-BE-LC-TR
Samtec Inc
|
$1.4830 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC |