Filter Your Search
1 - 10 of 98 results
|
SSM-110-L-DV-BE-TR
Samtec Inc
|
$2.1969 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
SSM-110-L-DV-P-FR
Samtec Inc
|
$2.3371 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1 inch | SAMTEC INC | compliant | |||||||||
|
SSM-110-L-DV-005-TR
Samtec Inc
|
$2.3789 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
SSM-110-L-DV-010-TR
Samtec Inc
|
$2.4650 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
SSM-110-L-DV-BE-P-TR
Samtec Inc
|
$2.4655 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
SSM-110-L-DV-BE-M-TR
Samtec Inc
|
$2.4791 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
SSM-110-L-DV-P-TR
Samtec Inc
|
$2.4990 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||
|
SSM-110-L-DV-LC-TR
Samtec Inc
|
$2.5132 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
SSM-110-L-DV-A-TR
Samtec Inc
|
$2.5132 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
SSM-110-L-DV-BE-A-TR
Samtec Inc
|
$2.5132 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1 inch | SAMTEC INC | compliant |