Filter Your Search
1 - 3 of 3 results
|
SSM-115-S-DV-030
Samtec Inc
|
Check for Price | Yes | Active | 29 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 5.65 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.29 inch | 1.5 inch | SAMTEC INC | compliant | ||||||||||
|
SSM-115-S-DV-030-K
Samtec Inc
|
Check for Price | Yes | Active | 29 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | POLAR PIN POSITION | 5.2 A | 1.21 N | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.29 inch | 1.5 inch | SAMTEC INC | compliant | |||||||||
|
SSM-115-S-DV-030-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 29 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 5.65 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.29 inch | 1.5 inch | SAMTEC INC | compliant |