Filter Your Search
1 - 6 of 6 results
|
SSM-118-F-DV-LC-M-TR
Samtec Inc
|
Check for Price | Yes | Active | 36 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | e3 | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SSM-118-F-DV-LC-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 36 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | e3 | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SSM-118-F-DV-LC
Samtec Inc
|
Check for Price | Yes | Active | 36 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||
|
SSM-118-F-DV-LC-M
Samtec Inc
|
Check for Price | Active | 36 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SSM-118-F-DV-LC-M-FR
Samtec Inc
|
Check for Price | Active | 36 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1.8 inch | SAMTEC INC | unknown | ||||||||||||||
|
SSM-118-F-DV-LC-TR
Samtec Inc
|
Check for Price | Active | 36 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |