Filter Your Search
1 - 1 of 1 results
|
SSM-120-L-DH-TR
Samtec Inc
|
$5.5002 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., TIGER CLAW | 1000VAC V | NO | 1.39 N | 5 GΩ | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10.16 mm | 10u inch | SURFACE MOUNT | 0.225 inch | 0.32 inch | 1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |