Filter Your Search
1 - 3 of 3 results
|
SSM-120-L-SV-K-TR
Samtec Inc
|
$3.0574 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 3.2 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.29 inch | 2 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
SSM-120-L-SV-K
Samtec Inc
|
$3.7514 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||
|
SSM-120-L-SV-K-FR
Samtec Inc
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |